CD74HC30MTE4

595-CD74HC30MTE4
CD74HC30MTE4

Mfr.:

Description:
Logic Gates Hi-Speed CMOS Logic 8-Input NAND Gate

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments CD74HC30M96
Texas Instruments
Logic Gates 8-Input A 595-CD74HC 30M A 595-CD74HC30M A 595-CD74HC30M

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
NAND
1 Gate
HC
8 Input
SOIC-14
1 Output
4 mA
- 4 mA
28 ns
2 V
6 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: 8-Input NAND
Product: Single-Function Gates
Product Type: Logic Gates
Series: CD74HC30
Factory Pack Quantity: 250
Subcategory: Logic ICs
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CD74HC30 8-Input NAND Gates

Texas Instruments CD74HC30 8-Input NAND Gates contain one independent 8-input NAND gate. Each gate performs the Boolean function Y = /A ● /B ● /C ● /D ● /E ● /F ● /G ● /H in positive logic. The Texas Instruments CD74HC30 devices have a wide operating voltage range of 2V to 6V and a wide operating temperature range of –55°C to +125°C.