CD74HC365M96

Texas Instruments
595-CD74HC365M96
CD74HC365M96

Mfr.:

Description:
Buffers & Line Drivers Hi-Sp CMOS Hex Bfr/L n Drv W/3St Otp A 5 A 595-CD74HC365M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,580

Stock:
7,580 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹103.43 ₹103.43
₹74.73 ₹747.30
₹67.56 ₹1,689.00
₹59.64 ₹5,964.00
₹55.81 ₹13,952.50
₹53.95 ₹26,975.00
Full Reel (Order in multiples of 2500)
₹49.66 ₹1,24,150.00
₹49.29 ₹2,46,450.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹95.04
Min:
1

Similar Product

Texas Instruments CD74HC365M
Texas Instruments
Buffers & Line Drivers Hi-Sp CMOS Hex Bfr/Ln Drv W/3St Otp
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
HC
6 Input
6 Output
Non-Inverting
SOIC-Narrow-16
- 7.8 mA
7.8 mA
8 uA
2 V
6 V
8 uA
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 6 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 8 ns at 5 V
Series: CD74HC365
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.