CD74HC373M96

Texas Instruments
595-CD74HC373M96
CD74HC373M96

Mfr.:

Description:
Latches Tri-St Octal D-Type A 595-CD74HC373M A 5 A 595-CD74HC373M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,749

Stock:
8,749 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹78.27 ₹78.27
₹56.28 ₹562.80
₹50.69 ₹1,267.25
₹44.54 ₹4,454.00
₹41.56 ₹10,390.00
₹39.79 ₹19,895.00
₹39.51 ₹39,510.00
Full Reel (Order in multiples of 2000)
₹37.55 ₹75,100.00
₹36.62 ₹1,46,480.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
D-Type Latch
HC
8 Circuit
3 Line
SOIC-20
Non-Inverting
150 ns at 2 V, 30 ns at 4.5 V, 26 ns at 6 V
8 uA
32 mA
- 7.8 mA
2 V
6 V
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Input Lines: 8 Line
Product Type: Latches
Series: CD74HC373
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 500.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.