CD74HC4002M96

Texas Instruments
595-CD74HC4002M96
CD74HC4002M96

Mfr.:

Description:
Logic Gates Hi-Speed CMOS Logic Dual 4-Inp NOR Gate A 595-CD74HC4002M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,236

Stock:
2,236
Can Dispatch Immediately
On Order:
2,500
Expected 02-06-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹56.84 ₹56.84
₹40.25 ₹402.50
₹36.15 ₹903.75
₹31.59 ₹3,159.00
₹29.35 ₹7,337.50
₹28.05 ₹14,025.00
₹27.39 ₹27,390.00
Full Reel (Order in multiples of 2500)
₹25.72 ₹64,300.00
₹24.97 ₹1,24,850.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹96.91
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NOR
2 Gate
HC
8 Input
SOIC-14
2 Output
5.2 mA
- 5.2 mA
8 ns
2 V
6 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: 4-Input NOR
Product: Single-Function Gates
Product Type: Logic Gates
Series: CD74HC4002
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.