CD74HC4017PW

595-CD74HC4017PW
CD74HC4017PW

Mfr.:

Description:
Counter ICs Decade Cntr/Div w/10 Decoded Output

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 862

Stock:
862 Can Dispatch Immediately
Quantities greater than 862 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹116.48 ₹116.48
₹84.23 ₹842.30
₹68.02 ₹1,700.50
₹64.57 ₹5,811.30
₹62.90 ₹16,983.00
₹60.47 ₹32,653.80
₹58.42 ₹63,093.60
₹56.37 ₹1,42,052.40

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹60.57
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter ICs
RoHS:  
SMD/SMT
TSSOP-16
Decade
74HC
10 bit
Asynchronous
Up
2 V to 6 V
- 55 C
+ 125 C
CD74HC4017
Tube
Brand: Texas Instruments
Product Type: Counter ICs
Factory Pack Quantity: 90
Subcategory: Counter ICs
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.