CD74HC4024PWR

Texas Instruments
595-CD74HC4024PWR
CD74HC4024PWR

Mfr.:

Description:
Counter ICs Hi-Sp CMOS 7-Stage B inary Ripple A 595- A 595-CD74HC4024PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,058

Stock:
2,058 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹48.45 ₹48.45
₹34.38 ₹343.80
₹30.75 ₹768.75
₹26.74 ₹2,674.00
₹24.88 ₹6,220.00
₹23.67 ₹11,835.00
₹23.02 ₹23,020.00
Full Reel (Order in multiples of 2000)
₹22.46 ₹44,920.00
₹21.25 ₹85,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹103.43
Min:
1

Similar Product

Texas Instruments CD74HC4024PW
Texas Instruments
Counter ICs Hi-Sp CMOS 7-Stage Binary Ripple
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter ICs
RoHS:  
SMD/SMT
TSSOP-14
Binary
HC
7 bit
Up
2 V to 6 V
- 55 C
+ 125 C
CD74HC4024
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Counter ICs
Factory Pack Quantity: 2000
Subcategory: Counter ICs
Unit Weight: 57.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.