CD74HC4046APW

Texas Instruments
595-CD74HC4046APW
CD74HC4046APW

Mfr.:

Description:
Phase Locked Loops - PLL Hi Sp CMOS Logic Ph- Locked-Loop A 595-C A 595-CD74HC4046APWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,644

Stock:
2,644 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹117.41 ₹117.41
₹78.55 ₹785.50
₹72.68 ₹1,817.00
₹56.09 ₹5,048.10
₹52.37 ₹14,139.90

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹82.93
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹118.34
Min:
1

Similar Product

Texas Instruments CD74HC4046APWR
Texas Instruments
Phase Locked Loops - PLL PLL w/ VCO A 595-CD7 4HC4046APW A 595-CD A 595-CD74HC4046APW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Phase Locked Loops - PLL
RoHS:  
PLL
1 Circuit
38 MHz
38 MHz
38 MHz
6 V
2 V
Si
- 55 C
+ 125 C
SMD/SMT
TSSOP-16
Tube
Brand: Texas Instruments
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Product Type: PLLs - Phase Locked Loops
Series: CD74HC4046A
Factory Pack Quantity: 90
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.