CD74HC4052NSR

Texas Instruments
595-CD74HC4052NSR
CD74HC4052NSR

Mfr.:

Description:
Multiplexer Switch ICs Hi-Spd CMOS Anlg Mlt plxr/Demltplxr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,778

Stock:
2,778 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹68.95 ₹68.95
₹49.01 ₹490.10
₹43.98 ₹1,099.50
₹38.48 ₹3,848.00
₹35.87 ₹8,967.50
₹34.38 ₹17,190.00
₹33.92 ₹33,920.00
Full Reel (Order in multiples of 2000)
₹30.10 ₹60,200.00
₹30.00 ₹1,20,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
CD74HC4052
Multiplexers/Demultiplexers
SMD/SMT
SOP-16
4 Channel
2 x 4:1
2 V
6 V
+/- 2.5 V
+/- 5 V
130 Ohms
325 ns
250 ns
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Bandwidth: 185 Mhz
Brand: Texas Instruments
Operating Supply Voltage: 2 V to 6 V
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 60 ns
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Current - Max: 16 uA
Supply Type: Single Supply, Dual Supply
Unit Weight: 200.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.