CD74HC4053M

595-CD74HC4053M
CD74HC4053M

Mfr.:

Description:
Multiplexer Switch ICs Triple 2-Ch Analog

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹50.32
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹109.95
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹103.43
Min:
1

Similar Product

Texas Instruments CD74HC4053M96
Texas Instruments
Multiplexer Switch ICs Triple 2-Ch Analog A 595-CD74HC4053M A 5 A 595-CD74HC4053M

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
CD74HC4053
Multiplexers/Demultiplexers
SMD/SMT
SOIC-Narrow-16
3 Channel
3 x 2:1
2 V
6 V
+/- 2.5 V
+/- 5 V
130 Ohms
39 ns
36 ns
- 55 C
+ 125 C
Tube
Bandwidth: 200 Mhz
Brand: Texas Instruments
Operating Supply Voltage: 2 V to 6 V
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 4 ns
Factory Pack Quantity: 40
Subcategory: Switch ICs
Supply Current - Max: 16 uA
Supply Type: Single Supply, Dual Supply
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.