CD74HC4066E

Texas Instruments
595-CD74HC4066E
CD74HC4066E

Mfr.:

Description:
Analogue Switch ICs Quad

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 429

Stock:
429 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹91.32 ₹91.32
₹65.79 ₹657.90
₹59.36 ₹1,484.00
₹52.27 ₹5,227.00
₹48.83 ₹12,207.50
₹46.87 ₹23,435.00
₹45.19 ₹45,190.00
₹43.33 ₹1,08,325.00
₹42.30 ₹2,11,500.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
Through Hole
PDIP-14
4 Channel
4 x SPST
60 Ohms
2 V
10 V
12 ns
24 ns
- 55 C
+ 125 C
CD74HC4066
Tube
Brand: Texas Instruments
Product Type: Analog Switch ICs
Factory Pack Quantity: 25
Subcategory: Switch ICs
Supply Current - Max: 16 uA
Supply Type: Single Supply
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.