CD74HC4075M96

Texas Instruments
595-CD74HC4075M96
CD74HC4075M96

Mfr.:

Description:
Logic Gates Triple 3-Input A 595 -CD74HC4075M A 595- A 595-CD74HC4075M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,842

Stock:
1,842
Can Dispatch Immediately
On Order:
2,500
Expected 08-06-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹78.27 ₹78.27
₹56.09 ₹560.90
₹50.50 ₹1,262.50
₹44.35 ₹4,435.00
₹41.37 ₹10,342.50
₹39.60 ₹19,800.00
₹39.42 ₹39,420.00
Full Reel (Order in multiples of 2500)
₹36.53 ₹91,325.00
₹35.59 ₹1,77,950.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹97.84
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
OR
3 Gate
HC
9 Input
SOIC-14
3 Output
5.2 mA
- 5.2 mA
17 ns
2 V
6 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: 3-Input OR
Output Current: 20 mA
Product: Single-Function Gates
Product Type: Logic Gates
Series: CD74HC4075
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.