CD74HC4538E

Texas Instruments
595-CD74HC4538E
CD74HC4538E

Mfr.:

Description:
Monostable Multi-vibrator Dual Retrig Mono

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,031

Stock:
1,031 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹75.48 ₹75.48
₹53.86 ₹538.60
₹48.36 ₹1,209.00
₹42.49 ₹4,249.00
₹39.60 ₹9,900.00
₹37.92 ₹18,960.00
₹36.53 ₹36,530.00
₹35.04 ₹87,600.00
₹34.10 ₹1,70,500.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Monostable Multi-vibrator
RoHS:  
Monostable Multivibrator
HC
2 Element
250 ns, 50 ns, 43 ns
PDIP-16
8 uA
2 V
6 V
5.2 mA
- 5.2 mA
136 mW
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Mounting Style: Through Hole
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Product Type: Monostable Multivibrator
Series: CD74HC4538
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.