CD74HC595E

Texas Instruments
595-CD74HC595E
CD74HC595E

Mfr.:

Description:
Counter Shift Registers 8-Bit Shift Register

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20
Can Dispatch Immediately
On Order:
2,000
Expected 05-06-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹142.57 ₹142.57
₹104.36 ₹1,043.60
₹94.11 ₹2,352.75
₹83.86 ₹8,386.00
₹78.83 ₹19,707.50
₹75.85 ₹37,925.00
₹73.33 ₹73,330.00
₹70.44 ₹1,76,100.00
₹69.05 ₹3,45,250.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Serial to Serial/Parallel
16 Circuit
8 bit
PDIP-16
HC
CMOS
3
3-State
200 ns, 40 ns, 34 ns
2 V
6 V
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Function: Shift Register
Mounting Style: Through Hole
Number of Output Lines: 3
Operating Supply Voltage: 2 V to 6 V
Product Type: Counter Shift Registers
Series: CD74HC595
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.