CD74HC7046AM96

Texas Instruments
595-CD74HC7046AM96
CD74HC7046AM96

Mfr.:

Description:
Phase Locked Loops - PLL High Speed CMOS w/VC O & Lock Detect A 5 A 595-CD74HC7046AM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,500

Stock:
2,500 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹304.70 ₹304.70
₹227.36 ₹2,273.60
₹207.79 ₹5,194.75
₹186.36 ₹18,636.00
₹176.11 ₹44,027.50
₹172.38 ₹86,190.00
₹164.00 ₹1,64,000.00
Full Reel (Order in multiples of 2500)
₹157.47 ₹3,93,675.00
₹154.68 ₹7,73,400.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹349.43
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹349.43
Min:
1

Similar Product

Texas Instruments CD74HC7046AM
Texas Instruments
Phase Locked Loops - PLL w/VCO/Lock Det A 595 -CD74HC7046AMT A 59 A 595-CD74HC7046AMT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Phase Locked Loops - PLL
RoHS:  
PLL + VCO
1 Circuit
6 V
2 V
Si
- 55 C
+ 125 C
SMD/SMT
SOIC-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 2 V to 6 V
Output Level: CMOS
Product Type: PLLs - Phase Locked Loops
Series: CD74HC7046A
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.