CD74HC73E

Texas Instruments
595-CD74HC73E
CD74HC73E

Mfr.:

Description:
Flip-Flops Hi-Spd CMOS Dual Neg J-K Flip-Flop A 595 A 595-CD74HCT73E

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,462

Stock:
1,462 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹93.18 ₹93.18
₹67.09 ₹670.90
₹60.47 ₹1,511.75
₹53.30 ₹5,330.00
₹49.85 ₹12,462.50
₹47.80 ₹23,900.00
₹44.26 ₹1,10,650.00
₹43.24 ₹2,16,200.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹100.63
Min:
1

Similar Product

Texas Instruments CD74HCT73E
Texas Instruments
Flip-Flops Dual Neg Edge Trig A 595-CD74HC73E A 595 A 595-CD74HC73E

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
J-K Type Flip-Flop
HC
2 Circuit
Differential
PDIP-14
CMOS, LVTTL
Inverting/Non-Inverting
160 ns
- 5.2 mA
5.2 mA
2 V
6 V
Through Hole
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Number of Input Lines: 2
Number of Output Lines: 1
Product Type: Flip Flops
Series: CD74HC73
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

CD74HC73/CD74HCT73 Dual J-K Flip-Flops

Texas Instruments CD74HC73/CD74HCT73 Dual J-K Flip-Flops utilize silicon gate CMOS technology to achieve operating speeds equivalent to LSTTL parts. These devices exhibit the low power consumption of standard CMOS integrated circuits, together with the ability to drive 10 LSTTL loads.