CD74HC75MT

595-CD74HC75MT
CD74HC75MT

Mfr.:

Description:
Latches High Speed CMOS Dual

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 185

Stock:
185 Can Dispatch Immediately
Quantities greater than 185 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹84.79 ₹84.79
₹60.47 ₹604.70
₹54.51 ₹1,362.75
₹47.99 ₹4,799.00
Full Reel (Order in multiples of 250)
₹46.87 ₹11,717.50
₹45.84 ₹22,920.00
₹45.01 ₹45,010.00
₹43.98 ₹1,09,950.00
₹43.42 ₹2,17,100.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹84.79
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹52.18
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
Transparent Latch
HC
2 Circuit
4 Line
SOIC-Narrow-16
Inverting/Non-Inverting
130 ns at 2 V, 26 ns at 4.5 V, 22 ns at 6 V
4 uA
32 mA
- 5.2 mA
2 V
6 V
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Number of Input Lines: 4 Line
Product Type: Latches
Series: CD74HC75
Factory Pack Quantity: 250
Subcategory: Logic ICs
Supply Current - Max: 4 uA
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.