CD74HC75PW

595-CD74HC75PW
CD74HC75PW

Mfr.:

Description:
Latches High Speed CMOS Dual

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,857

Stock:
1,857 Can Dispatch Immediately
Quantities greater than 1857 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹86.66 ₹86.66
₹62.52 ₹625.20
₹50.04 ₹1,251.00
₹47.34 ₹4,260.60
₹46.03 ₹12,428.10
₹44.17 ₹23,851.80
₹42.58 ₹1,07,301.60
₹40.07 ₹2,01,952.80

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹52.18
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
Transparent Latch
HC
2 Circuit
4 Line
TSSOP-16
Inverting/Non-Inverting
130 ns at 2 V, 26 ns at 4.5 V, 22 ns at 6 V
4 uA
32 mA
- 5.2 mA
2 V
6 V
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Number of Input Lines: 4 Line
Product Type: Latches
Series: CD74HC75
Factory Pack Quantity: 90
Subcategory: Logic ICs
Supply Current - Max: 4 uA
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.