CD74HC85E

Texas Instruments
595-CD74HC85E
CD74HC85E

Mfr.:

Description:
Logic Comparators 4-Bit HS Magnitude A 595-CD74HCT85E A 59 A 595-CD74HCT85E

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,074

Stock:
1,074 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹122.07 ₹122.07
₹88.71 ₹887.10
₹80.32 ₹2,008.00
₹71.10 ₹7,110.00
₹66.72 ₹16,680.00
₹64.11 ₹32,055.00
₹61.87 ₹61,870.00
₹59.64 ₹1,49,100.00
₹58.24 ₹2,91,200.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹205.93
Min:
1

Similar Product

Texas Instruments CD74HCT85E
Texas Instruments
Logic Comparators High Speed CMOS 4-Bi t Magnitude A 595-C A 595-CD74HC85E

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Comparators
RoHS:  
Magnitude
4 bit
A < B, A = B, A > B
Active High
PDIP-16
20 ns, 24 ns, 30 ns, 33 ns
2 V
6 V
8 uA
- 55 C
+ 125 C
Through Hole
Tube
Brand: Texas Instruments
High Level Output Current: - 5.2 mA
Low Level Output Current: 5.2 mA
Product: Digital Comparators
Product Type: Logic Comparators
Series: CD74HC85
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TEXAS INSTRUMENTS