CD74HCT164M96

Texas Instruments
595-CD74HCT164M96
CD74HCT164M96

Mfr.:

Description:
Counter Shift Registers 8-Bit Srl-In Prl-Out A 595-CD74HCT164M A A 595-CD74HCT164M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,907

Stock:
3,907 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹55.91 ₹55.91
₹39.69 ₹396.90
₹35.59 ₹889.75
₹31.12 ₹3,112.00
₹28.89 ₹7,222.50
₹27.58 ₹13,790.00
₹27.02 ₹27,020.00
Full Reel (Order in multiples of 2500)
₹25.34 ₹63,350.00
₹24.60 ₹1,23,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹93.18
Min:
1

Similar Product

Texas Instruments CD74HCT164M
Texas Instruments
Counter Shift Registers 8-Bit Srl-In Prl-Out
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Serial to Parallel
2 Circuit
8 bit
SOIC-14
HCT
CMOS
2
36 ns
4.5 V
5.5 V
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Function: 8 Bit Serial In Parallel Out
Mounting Style: SMD/SMT
Number of Output Lines: 8
Operating Supply Voltage: 4.5 V to 5.5 V
Product Type: Counter Shift Registers
Series: CD74HCT164
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.