CD74HCT173E

Texas Instruments
595-CD74HCT173E
CD74HCT173E

Mfr.:

Description:
Flip-Flops Hi-Spd CMOS Quad D-T ype F-F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 946

Stock:
946 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹76.41 ₹76.41
₹54.51 ₹545.10
₹49.29 ₹1,232.25
₹43.52 ₹4,352.00
₹40.81 ₹10,202.50
₹39.32 ₹19,660.00
₹36.43 ₹91,075.00
₹35.50 ₹1,77,500.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
HCT
4 Circuit
3-State
PDIP-16
TTL
Non-Inverting
40 ns
- 6 mA
6 mA
4.5 V
5.5 V
Through Hole
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Number of Input Lines: 4
Number of Output Lines: 3
Product Type: Flip Flops
Series: CD74HCT173
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.