CD74HCT20E

Texas Instruments
595-CD74HCT20E
CD74HCT20E

Mfr.:

Description:
Logic Gates Hi-Speed CMOS Logic Dual 4-Inp NAND Gate A 595-CD74HC20E

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 259

Stock:
259 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹79.20 ₹79.20
₹56.47 ₹564.70
₹50.78 ₹1,269.50
₹44.54 ₹4,454.00
₹41.65 ₹10,412.50
₹39.88 ₹19,940.00
₹38.39 ₹38,390.00
₹36.81 ₹92,025.00
₹35.87 ₹1,79,350.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹67.09
Min:
1

Similar Product

Texas Instruments CD74HC20E
Texas Instruments
Logic Gates Hi-Speed CMOS Logic Dual 4-Inp NAND Gate A 595-CD74HCT20E

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
2 Gate
HCT
8 Input
PDIP-14
2 Output
4 mA
- 4 mA
28 ns
4.5 V
5.5 V
- 55 C
+ 125 C
Through Hole
Tube
Brand: Texas Instruments
Logic Type: 4-Input NAND
Product: Single-Function Gates
Product Type: Logic Gates
Series: CD74HCT20
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.