CD74HCT368E

Texas Instruments
595-CD74HCT368E
CD74HCT368E

Mfr.:

Description:
Buffers & Line Drivers Hi-Spd CMOS Logic He x Buffer/Line Drvr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 317

Stock:
317 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹113.68 ₹113.68
₹82.46 ₹824.60
₹74.54 ₹1,863.50
₹65.97 ₹6,597.00
₹61.78 ₹15,445.00
₹59.36 ₹29,680.00
₹57.31 ₹57,310.00
₹55.16 ₹1,37,900.00
₹53.86 ₹2,69,300.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
HCT
6 Input
6 Output
Inverting
PDIP-16
- 4 mA
4 mA
8 uA
4.5 V
5.5 V
80 uA
- 55 C
+ 125 C
Through Hole
Tube
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 5 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 30 ns at 4.5 V
Series: CD74HCT368
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.