CD74HCT390M96

Texas Instruments
595-CD74HCT390M96
CD74HCT390M96

Mfr.:

Description:
Counter ICs Hi-Spd CMOS Logic Du al Decade Rpl Cntr A 595-CD74HCT390M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,815

Stock:
4,815 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹59.64 ₹59.64
₹42.02 ₹420.20
₹37.74 ₹943.50
₹32.89 ₹3,289.00
₹30.66 ₹7,665.00
₹29.26 ₹14,630.00
₹28.70 ₹28,700.00
Full Reel (Order in multiples of 2500)
₹27.30 ₹68,250.00
₹26.18 ₹1,30,900.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹118.34
Min:
1

Similar Product

Texas Instruments CD74HCT390M
Texas Instruments
Counter ICs Dual Decade Ripple
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter ICs
RoHS:  
SMD/SMT
SOIC-16
Decade
HCT
4 bit
Asynchronous
Up
4.5 V to 5.5 V
- 55 C
+ 125 C
CD74HCT390
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MX
Country of Diffusion: US
Country of Origin: MX
Product Type: Counter ICs
Factory Pack Quantity: 2500
Subcategory: Counter ICs
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99