CD74HCT4046AM96

Texas Instruments
595-CD74HCT4046AM96
CD74HCT4046AM96

Mfr.:

Description:
Phase Locked Loops - PLL PLL w/ VCO A 595-CD7 4HCT4046AM A 595-CD A 595-CD74HCT4046AM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,559

Stock:
4,559 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹70.82 ₹70.82
₹50.50 ₹505.00
₹45.47 ₹1,136.75
₹39.79 ₹3,979.00
₹37.09 ₹9,272.50
₹35.41 ₹17,705.00
₹34.01 ₹34,010.00
Full Reel (Order in multiples of 2500)
₹32.52 ₹81,300.00
₹31.59 ₹1,57,950.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹111.82
Min:
1

Similar Product

Texas Instruments CD74HCT4046AM
Texas Instruments
Phase Locked Loops - PLL PLL w/ VCO A 595-CD7 4HCT4046AMT A 595-C A 595-CD74HCT4046AMT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Phase Locked Loops - PLL
RoHS:  
PLL + VCO
1 Circuit
38 MHz
38 MHz
38 MHz
5.5 V
4.5 V
Si
- 55 C
+ 125 C
SMD/SMT
SOIC-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 4.5 V to 5.5 V
Output Level: CMOS
Product Type: PLLs - Phase Locked Loops
Series: CD74HCT4046A
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.