CD74HCT4052EE4

Texas Instruments
595-CD74HCT4052EE4
CD74HCT4052EE4

Mfr.:

Description:
Multiplexer Switch ICs Hi-Spd CMOS 4-Ch Anl g Mltplx/Demltplx A ALT 595-CD74HCT4052E

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 518

Stock:
518 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹103.43 ₹103.43
₹75.85 ₹758.50
₹64.39 ₹1,609.75
₹58.52 ₹5,852.00
₹54.70 ₹13,675.00
₹52.37 ₹26,185.00
₹40.53 ₹40,530.00

Similar Product

Texas Instruments CD74HCT4052E
Texas Instruments
Multiplexer Switch ICs Dual 4ch Analog

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
CD74HCT4052
Multiplexers/Demultiplexers
Through Hole
PDIP-16
4 Channel
2 x 4:1
4.5 V
5.5 V
+/- 2.5 V
+/- 5 V
130 Ohms
70 ns
50 ns
- 55 C
+ 125 C
Tube
Bandwidth: 185 Mhz
Brand: Texas Instruments
Operating Supply Voltage: 4.5 V to 5.5 V
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 12 ns, 8 ns
Factory Pack Quantity: 25
Subcategory: Switch ICs
Supply Current - Max: 16 uA
Supply Type: Single Supply, Dual Supply
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.