CD74HCT4053MT

595-CD74HCT4053MT
CD74HCT4053MT

Mfr.:

Description:
Multiplexer Switch ICs Hi-Spd CMOS Analog Mltplxr/Demltplxr

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 226

Stock:
226 Can Dispatch Immediately
Quantities greater than 226 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹89.45 ₹89.45
₹63.92 ₹639.20
₹57.77 ₹1,444.25
₹50.78 ₹5,078.00
Full Reel (Order in multiples of 250)
₹47.43 ₹11,857.50
₹44.45 ₹22,225.00
₹43.89 ₹1,09,725.00
₹43.33 ₹2,16,650.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹48.45
Min:
1

Similar Product

Texas Instruments CD74HCT4053M96
Texas Instruments
Multiplexer Switch ICs Hi-Spd CMOS Analog M ltplxr/Demltplxr A A 595-CD74HCT4053M

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
CD74HCT4053
Multiplexers/Demultiplexers
SMD/SMT
SOIC-Narrow-16
3 Channel
3 x 2:1
4.5 V
5.5 V
+/- 2.5 V
+/- 5 V
130 Ohms
48 ns
44 ns
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Bandwidth: 200 Mhz
Brand: Texas Instruments
Operating Supply Voltage: 4.5 V to 5.5 V
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 12 ns
Factory Pack Quantity: 250
Subcategory: Switch ICs
Supply Current - Max: 16 uA
Supply Type: Single Supply, Dual Supply
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.