CD74HCT4060E

Texas Instruments
595-CD74HCT4060E
CD74HCT4060E

Mfr.:

Description:
Counter ICs Hi-Sp CMOS 14-Stage Binary w/Oscillator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 459

Stock:
459 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹88.52 ₹88.52
₹63.27 ₹632.70
₹57.03 ₹1,425.75
₹50.13 ₹5,013.00
₹46.87 ₹11,717.50
₹44.91 ₹22,455.00
₹43.33 ₹43,330.00
₹41.56 ₹1,03,900.00
₹40.53 ₹2,02,650.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter ICs
RoHS:  
Through Hole
PDIP-16
Binary
HCT
14 bit
Up
4.5 V to 5.5 V
- 55 C
+ 125 C
CD74HCT4060
Tube
Brand: Texas Instruments
Product Type: Counter ICs
Factory Pack Quantity: 25
Subcategory: Counter ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.