CD74HCT423M96

Texas Instruments
595-CD74HCT423M96
CD74HCT423M96

Mfr.:

Description:
Monostable Multi-vibrator Hi-Spd CMOS Dual Ret rig with Reset

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,036

Stock:
2,036 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹88.52 ₹88.52
₹63.64 ₹636.40
₹57.31 ₹1,432.75
₹50.41 ₹5,041.00
₹47.06 ₹11,765.00
₹45.10 ₹22,550.00
₹43.70 ₹43,700.00
Full Reel (Order in multiples of 2500)
₹42.68 ₹1,06,700.00
₹41.84 ₹2,09,200.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Monostable Multi-vibrator
RoHS:  
Monostable Multivibrator
HCT
2 Element
68 ns
SOIC-Narrow-16
8 uA
4.5 V
5.5 V
4 mA
- 4 mA
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MX
Country of Diffusion: US
Country of Origin: MX
Mounting Style: SMD/SMT
Operating Supply Voltage: 5 V
Product Type: Monostable Multivibrator
Series: CD74HCT423
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99