CD74HCT4316E

Texas Instruments
595-CD74HCT4316E
CD74HCT4316E

Mfr.:

Description:
Analogue Switch ICs Quad

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 776

Stock:
776 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹77.34 ₹77.34
₹55.16 ₹551.60
₹49.57 ₹1,239.25
₹43.52 ₹4,352.00
₹40.63 ₹10,157.50
₹38.86 ₹19,430.00
₹37.46 ₹37,460.00
₹36.53 ₹91,325.00
₹36.34 ₹1,81,700.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
Through Hole
PDIP-16
4 Channel
4 x SPST
135 Ohms
4.5 V
5.5 V
+/- 5 V
+/- 5 V
42 ns
34 ns
- 55 C
+ 125 C
CD74HCT4316
Tube
Brand: Texas Instruments
Product Type: Analog Switch ICs
Factory Pack Quantity: 25
Subcategory: Switch ICs
Supply Current - Max: 16 uA
Supply Type: Single Supply, Dual Supply
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.