CD74HCT597M96

Texas Instruments
595-CD74HCT597M96
CD74HCT597M96

Mfr.:

Description:
Counter Shift Registers 8-Bit w/Inpt Storage A 595-CD74HCT597M A A 595-CD74HCT597M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,260

Stock:
2,260 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹57.77 ₹57.77
₹40.72 ₹407.20
₹37.83 ₹9,457.50
₹36.06 ₹18,030.00
₹34.57 ₹34,570.00
Full Reel (Order in multiples of 2500)
₹21.25 ₹53,125.00
₹20.69 ₹1,03,450.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹138.84
Min:
1

Similar Product

Texas Instruments CD74HCT597M
Texas Instruments
Counter Shift Registers High Speed CMOS 8-Bit Shift Register
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Serial/Parallel to Serial
2 Circuit
8 bit
SOIC-16
HCT
CMOS
9
56 ns
4.5 V
5.5 V
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Function: 8 Bit with Input Storage
Mounting Style: SMD/SMT
Number of Output Lines: 1
Operating Supply Voltage: 4.5 V to 5.5 V
Product Type: Counter Shift Registers
Series: CD74HCT597
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.