CD74HCT93E

Texas Instruments
595-CD74HCT93E
CD74HCT93E

Mfr.:

Description:
Counter ICs Hi-Spd CMOS Logic 4- Bit Bnry Rpl Cntr A A 595-CD74HC93E

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 311

Stock:
311 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹151.83 ₹151.83
₹111.40 ₹1,114.00
₹100.62 ₹2,515.50
₹89.84 ₹8,984.00
₹84.54 ₹21,135.00
₹81.31 ₹40,655.00
₹78.70 ₹78,700.00
₹75.91 ₹1,89,775.00
₹74.30 ₹3,71,500.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹194.05
Min:
1

Similar Product

Texas Instruments CD74HC93E
Texas Instruments
Counter ICs Hi-Spd CMOS Logic 4- Bit Bnry Rpl Cntr A A 595-CD74HCT93E

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter ICs
RoHS:  
Through Hole
PDIP-14
Binary
HCT
4 bit
Asynchronous
4.5 V to 5.5 V
- 55 C
+ 125 C
CD74HCT93
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Counter ICs
Factory Pack Quantity: 25
Subcategory: Counter ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99