CDC208DWR

Texas Instruments
595-CDC208DWR
CDC208DWR

Mfr.:

Description:
Clock Drivers & Distribution 5V Dual 1-to-4 clock driver A 595-CDC208 A 595-CDC208DW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
₹1,161.02 ₹23,22,040.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹1,764.83
Min:
1

Similar Product

Texas Instruments CDC208DW
Texas Instruments
Clock Drivers & Distribution 5V Dual 1-to-4 clock driver A 595-CDC208 A 595-CDC208DWR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Drivers & Distribution
RoHS:  
SOIC-20
4.5 V
5.5 V
CDC208
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Mounting Style: SMD/SMT
Pd - Power Dissipation: 1.6 W
Product: Clock Drivers
Product Type: Clock Drivers & Distribution
Factory Pack Quantity: 2000
Subcategory: Clock & Timer ICs
Unit Weight: 500.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.