CDC208NS

Texas Instruments
595-CDC208NS
CDC208NS

Mfr.:

Description:
Clock Drivers & Distribution 5V Dual 1-to-4 clock driver A 595-CDC208 A 595-CDC208NSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,124.50 ₹2,124.50
₹1,698.67 ₹16,986.70
₹1,464.79 ₹36,619.75
₹1,375.34 ₹1,65,040.80
₹1,374.41 ₹3,84,834.80

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Drivers & Distribution
RoHS:  
SOP-20
4.5 V
5.5 V
CDC208
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Mounting Style: SMD/SMT
Operating Supply Current: 80 uA
Pd - Power Dissipation: 1.6 W
Product: Clock Drivers
Product Type: Clock Drivers & Distribution
Factory Pack Quantity: 40
Subcategory: Clock & Timer ICs
Unit Weight: 266.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.