CDC2351DW

Texas Instruments
595-CDC2351DW
CDC2351DW

Mfr.:

Description:
Clock Drivers & Distribution 1 to 10-Line Clock D river A 595-CDC2351 A 595-CDC2351DWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38

Stock:
38 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,783.47 ₹1,783.47
₹1,418.20 ₹14,182.00
₹1,270.04 ₹31,751.00
₹1,156.36 ₹1,15,636.00
₹1,138.66 ₹2,84,665.00
₹1,118.16 ₹5,59,080.00
₹1,117.23 ₹11,17,230.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Drivers & Distribution
RoHS:  
1:10
LVTTL
SOIC-24
3 V
3.6 V
CDC2351
0 C
+ 70 C
Tube
Brand: Texas Instruments
Mounting Style: SMD/SMT
Operating Supply Current: 300 uA
Pd - Power Dissipation: 1.7 W
Product: Clock Drivers
Product Type: Clock Drivers & Distribution
Factory Pack Quantity: 25
Subcategory: Clock & Timer ICs
Type: Clock Drivers
Unit Weight: 624.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.