CDC2509BPWR

Texas Instruments
595-CDC2509BPWR
CDC2509BPWR

Mfr.:

Description:
Clock Drivers & Distribution 3.3V Clock

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
₹471.49 ₹9,42,980.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Drivers & Distribution
RoHS:  
TSSOP-24
3 V
3.6 V
CDC2509B
0 C
+ 70 C
Reel
Brand: Texas Instruments
Mounting Style: SMD/SMT
Product: Clock Drivers
Product Type: Clock Drivers & Distribution
Factory Pack Quantity: 2000
Subcategory: Clock & Timer ICs
Type: PLL Clock Driver
Unit Weight: 89.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.