CDC3S04YFFR

Texas Instruments
595-CDC3S04YFFR
CDC3S04YFFR

Mfr.:

Description:
Clock Buffer Quad Sine-Wave Clock Buffer with LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,080

Stock:
2,080 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹375.52 ₹375.52
₹283.27 ₹2,832.70
₹259.97 ₹6,499.25
₹234.81 ₹23,481.00
₹222.70 ₹55,675.00
₹220.84 ₹1,10,420.00
₹207.79 ₹2,07,790.00
Full Reel (Order in multiples of 3000)
₹202.20 ₹6,06,600.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Buffer
RoHS:  
4 Output
3 ns
52 MHz
1.65 V
1.95 V
CDC3S04
- 40 C
+ 85 C
Brand: Texas Instruments
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Clock Buffers
Factory Pack Quantity: 3000
Subcategory: Clock & Timer ICs
Unit Weight: 3.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Quad Sine-Wave Clock Buffer: CDC3S04

The Texas Instruments CDC3S04 quad sine-wave clock buffer with LDO can be used to buffer a single master clock to multiple peripherals. The TI CDC3S04 has four sine-wave outputs designed for minimal channel-to-channel skew and ultralow additive output jitter. This TI sine-wave clock buffer features ultralow phase noise, ultralow standby current, and individual clock request inputs for each output. The CDC3S04 clock buffer is optimized for use in cellular phones, smart phones, mobile handsets, and more.