CDC421A125RGET

Texas Instruments
595-CDC421A125RGET
CDC421A125RGET

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner Fully Int Fix Freq L o-Jitter Crys Osc A A 595-CDC421A125RGER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
₹1,381.86 ₹3,45,465.00
₹1,365.09 ₹6,82,545.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
1 Output
125 MHz
LVPECL
Crystal, LVCMOS
VQFN-24
3 V
3.6 V
- 40 C
+ 85 C
CDC421A125
SMD/SMT
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 250
Subcategory: Clock & Timer ICs
Unit Weight: 45.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390020
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.