CDC5801DBQ

595-CDC5801DBQ
CDC5801DBQ

Mfr.:

Description:
Phase Locked Loops - PLL Lo Jitter Clock Multiplier&Divider

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Texas Instruments CDC5801ADBQ
Texas Instruments
Phase Locked Loops - PLL Lo Jitter Clock Mult & Divider A 595-CDC A 595-CDC5801ADBQR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Phase Locked Loops - PLL
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Zero Delay PLL Clock Multiplier
1 Circuit
125 MHz
19 MHz
12.5 MHz to 500 MHz
3.6 V
3 V
Si
- 40 C
+ 85 C
SMD/SMT
QSOP-24
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: PLLs - Phase Locked Loops
Series: CDC5801
Factory Pack Quantity: 50
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 1.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.