CDC6C040000ADLRRQ1

Texas Instruments
595-C6C040000ADLRRQ1
CDC6C040000ADLRRQ1

Mfr.:

Description:
Standard Clock Oscillators Automotive low-powe r low-ppm bulk-aco

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹55.35 ₹1,66,050.00
₹55.26 ₹3,31,560.00

Similar Products

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
VSON-4
40 MHz
25 PPM
15 pF
1.62 V
3.63 V
LVCMOS
SMD/SMT
- 40 C
+ 125 C
2 mm (0.079 in)
1.6 mm (0.063 in)
1 mm (0.039 in)
CDC6C-Q1
Reel
Brand: Texas Instruments
Duty Cycle - Max: 55 %
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V
Factory Pack Quantity: 3000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CDC6C/CDC6C-Q1 LVCMOS Output BAW Oscillators

Texas Instruments CDC6C/CDC6C-Q1 LVCMOS Output BAW Oscillators integrate micro-resonator technology directly into a package, allowing for low-jitter clock circuitry. Like other silicon-based fabrication processes, BAW is fully designed and manufactured at TI factories. The CDC6C-Q1 devices are fixed-frequency oscillator that incorporates the BAW as the resonator source. These oscillators are designed for reference clocks and core clocks in automotive applications.