CDC6CA025000ADLER

Texas Instruments
595-DC6CA025000ADLER
CDC6CA025000ADLER

Mfr.:

Description:
Standard Clock Oscillators Low-power low-jitte r bulk-acoustic-wav

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3,000
Expected 04-06-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3000 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹262.77 ₹262.77
₹226.43 ₹2,264.30
₹215.25 ₹5,381.25
₹195.68 ₹19,568.00
₹179.84 ₹44,960.00
₹177.04 ₹88,520.00
₹169.59 ₹1,69,590.00
Full Reel (Order in multiples of 3000)
₹150.95 ₹4,52,850.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
VSON-4
25 MHz
25 PPM
30 pF
1.62 V
3.63 V
LVCMOS
SMD/SMT
- 40 C
+ 105 C
3.2 mm (0.126 in)
2.5 mm (0.098 in)
1 mm (0.039 in)
CDC6C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Current Rating: 1.5 uA, 2 uA, 2.7 uA
Duty Cycle - Max: 55 %
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V
Factory Pack Quantity: 3000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8541600000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CDC6C/CDC6C-Q1 LVCMOS Output BAW Oscillators

Texas Instruments CDC6C/CDC6C-Q1 LVCMOS Output BAW Oscillators integrate micro-resonator technology directly into a package, allowing for low-jitter clock circuitry. Like other silicon-based fabrication processes, BAW is fully designed and manufactured at TI factories. The CDC6C-Q1 devices are fixed-frequency oscillator that incorporates the BAW as the resonator source. These oscillators are designed for reference clocks and core clocks in automotive applications.