CDCBT1001DPWR

Texas Instruments
595-CDCBT1001DPWR
CDCBT1001DPWR

Mfr.:

Description:
Clock Buffer 1.2-V to 1.8-V clock buffer and level tr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 921

Stock:
921 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹155.61 ₹155.61
₹114.61 ₹1,146.10
₹104.36 ₹2,609.00
₹91.97 ₹9,197.00
₹86.38 ₹21,595.00
₹83.02 ₹41,510.00
₹82.00 ₹82,000.00
Full Reel (Order in multiples of 3000)
₹76.78 ₹2,30,340.00
₹75.10 ₹4,50,600.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Buffer
RoHS:  
1 Output
10 ns
LVCMOS
X2SON-5
LVCMOS
24 MHz
1.08 V
1.32 V
CDCBT1001
- 40 C
+ 85 C
Brand: Texas Instruments
Duty Cycle - Max: 63 %
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Clock Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 3000
Subcategory: Clock & Timer ICs
Type: Clock Buffer and Level Translator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CDCBT1001 Clock Buffer & Level Translator

Texas Instruments CDCBT1001 Clock Buffer and Level Translator is a 1.2V to 1.8V clock buffer and level translator for personal electronics, servers, and add-in cards. The VDD_IN pin supply voltage defines the input LVCMOS clock level. The VDD_OUT pin supply voltage defines the output LVCMOS clock level. VDD_IN = 1.2V ±10%. VDD_OUT = 1.8V ±10%. The 12kHz to 5MHz additive RMS jitter at 24MHz of the Texas Instruments CDCBT1001 is less than 0.8ps.