CDCBT1001EVM

Texas Instruments
595-CDCBT1001EVM
CDCBT1001EVM

Mfr.:

Description:
Clock & Timer Development Tools CDCBT1001 1.2 to 1.8 -V clock buffer and

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,598.08 ₹6,598.08

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock & Timer Development Tools
RoHS:  
Evaluation Modules
Clock Buffer
CDCBT1001
24 MHz
Brand: Texas Instruments
For Use With: Signal Generator, SMA Connector
Operating Supply Current: 10 mA
Operating Supply Voltage: 1.2 V, 1.8 V
Product Type: Clock & Timer Development Tools
Series: CDCBT1001
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CDCBT1001EVM Evaluation Module (EVM)

Texas Instruments CDCBT1001EVM Evaluation Module (EVM) is designed to evaluate the CDCBT1001. The CDCBT1001 is a 1.2V to 1.8V clock buffer and level translator. The VDD_IN pin supply voltage defines the input clock LVCMOS voltage level. The VDD_OUT pin supply voltage defines the output clock LVCMOS voltage level. The Texas Instruments CDCBT1001 has < 1ps (12kHz to 5MHz) additive RMS jitter at 24MHz.