CDCE906PW

Texas Instruments
595-CDCE906PW
CDCE906PW

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner Programmable 3-PLL C lock Synth/Mul/Dvdr A 595-CDCE906PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 348

Stock:
348 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹614.99 ₹614.99
₹473.35 ₹4,733.50
₹408.13 ₹10,203.25
₹399.74 ₹27,981.80
₹389.49 ₹1,09,057.20
₹381.11 ₹2,13,421.60
₹376.45 ₹3,95,272.50
₹371.79 ₹9,36,910.80

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹622.44
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹535.79
Min:
1

Similar Product

Texas Instruments CDCE906PWR
Texas Instruments
Clock Synthesizer/Jitter Cleaner Programmable 3-PLL C lock Synth/Mul/Dvdr A 595-CDCE906PW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
6 Output
167 MHz
LVCMOS
Crystal, Differential, LVCMOS
TSSOP-20
167 MHz
3 V
3.6 V
0 C
+ 70 C
CDCE906
SMD/SMT
Tube
Brand: Texas Instruments
Operating Supply Current: 90 mA
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 70
Subcategory: Clock & Timer ICs
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.