CDCE937QPWRQ1

Texas Instruments
595-CDCE937QPWRQ1
CDCE937QPWRQ1

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner Progr 3-PLL VCXO Clo ck Synthesizer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 685

Stock:
685 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹564.67 ₹564.67
₹480.81 ₹4,808.10
₹444.47 ₹11,111.75
₹404.40 ₹40,440.00
₹384.83 ₹96,207.50
₹373.65 ₹1,86,825.00
₹368.99 ₹3,68,990.00
Full Reel (Order in multiples of 2000)
₹363.40 ₹7,26,800.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
TSSOP-20
1.7 V
1.9 V
- 40 C
+ 125 C
CDCE937
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 2000
Subcategory: Clock & Timer ICs
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CDCE(L)937 Programmable VCXO Clock Synthesizers

Texas Instruments CDCE(L)937 Programmable VCXO Clock Synthesizers are modular PLL-based programmable clock synthesizers, multipliers, and dividers that generate up to 7 output clocks from a single input frequency. Each output can be programmed in-system for any clock frequency up to 230MHz, using up to three independent configurable PLLs. The CDCx937 has separate output supply pins, VDDOUT, which is 1.8V for CDCEL937 and 2.5V to 3.3V for CDCE937. The input accepts an external crystal or LVCMOS clock signal. If an external crystal is used, an on-chip load capacitor is adequate for most applications. The value of the load capacitor is programmable from 0 to 20pF. An on-chip VCXO is selectable, allowing synchronization of the output frequency to an external control signal.