CDCEL949PWR

Texas Instruments
595-CDCEL949PWR
CDCEL949PWR

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner Programmable 4-PLL V CXO Clock Synth A 5 A 595-CDCEL949PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
₹319.61 ₹6,39,220.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹637.35
Min:
1

Similar Product

Texas Instruments CDCEL949PW
Texas Instruments
Clock Synthesizer/Jitter Cleaner Programmable 4-PLL V CXO Clock Synth A 5 A 595-CDCEL949PWR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
9 Output
230 MHz
LVCMOS
Crystal, LVCMOS
TSSOP-24
160 MHz
1.7 V
1.9 V
- 40 C
+ 85 C
CDCEL949
SMD/SMT
Reel
Brand: Texas Instruments
Development Kit: CDCEL949PERF-EVM
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 2000
Subcategory: Clock & Timer ICs
Unit Weight: 89.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390020
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CDCE(L)949 4-PLL VCXO Clock Synthesizers

Texas Instruments CDCE(L)949 4-PLL VCXO Clock Synthesizers are a modular PLL-based, low-cost, high-performance, programmable clock synthesizer, multiplier, and divider. These devices generate up to 9 output clocks from a single input frequency. Each output can be programmed in-system for any clock frequency up to 230MHz, using up to four independent configurable PLLs.