CDCF5801DBQ

Texas Instruments
595-CDCF5801DBQ
CDCF5801DBQ

Mfr.:

Description:
Phase Locked Loops - PLL Lo Jitter PLL Based Multiplier/Divider R R 595-CDCF5801ADBQ

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Phase Locked Loops - PLL
RoHS:  
Zero Delay PLL Clock Multiplier
1 Circuit
240 MHz
12.5 MHz
25 MHz to 280 MHz
3.6 V
3 V
Si
- 40 C
+ 85 C
SMD/SMT
QSOP-24
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: PLLs - Phase Locked Loops
Series: CDCF5801
Factory Pack Quantity: 50
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 1.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 150   Multiples: 50
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,070.05 ₹1,60,507.50

Possible Replacement

Texas Instruments CDCF5801ADBQ
Texas Instruments
Phase Locked Loops - PLL Lo Jitter PLL Based Multiplier/Divider A A 595-CDCF5801ADBQR