CDCFR83DBQ

595-CDCFR83DBQ
CDCFR83DBQ

Mfr.:

Description:
Clock Generators & Support Products 533MHz Direct Rambus Clock Gen

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Texas Instruments CDCFR83ADBQ
Texas Instruments
Clock Generators & Support Products Direct Rambus(TM) Cl ock Gen A 595-CDCFR A 595-CDCFR83ADBQR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Generators & Support Products
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Clock Generator
SSOP-24
CDCFR83
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: Clock Generators
Factory Pack Quantity: 50
Subcategory: Clock & Timer ICs
Unit Weight: 1.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99