CDCL6010RGZR

Texas Instruments
595-CDCL6010RGZR
CDCL6010RGZR

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner 11Outputs Clock Mult Dist Cleaner Buffer A 595-CDCL6010RGZT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
₹1,000.75 ₹25,01,875.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹2,022.94
Min:
1

Similar Product

Texas Instruments CDCL6010RGZT
Texas Instruments
Clock Synthesizer/Jitter Cleaner 11Outputs Clock Mult Dist Cleaner Buffer A 595-CDCL6010RGZR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
2 Output
683.28 MHz
LVCMOS, LVDS, LVPECL
Crystal, LVCMOS
VQFN-48
319 MHz
1.7 V
1.9 V
- 40 C
+ 85 C
CDCL6010
SMD/SMT
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Unit Weight: 138 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390020
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.