CDCLVD1213EVM

595-CDCLVD1213EVM
CDCLVD1213EVM

Mfr.:

Description:
Clock & Timer Development Tools CDCLVD1213EVM

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock & Timer Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:
Evaluation Modules
Clock Buffer
CDCLVD1213
800 MHz
Brand: Texas Instruments
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 2.5 V
Product Type: Clock & Timer Development Tools
Series: CDCLVD1213
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 14.112 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.