CDCLVD2106RHAR

Texas Instruments
595-CDCLVD2106RHAR
CDCLVD2106RHAR

Mfr.:

Description:
Clock Buffer Low Jitter Dual 1:6 Uni-to-LVDS Bfr A 59 A 595-CDCLVD2106RHAT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
₹703.51 ₹17,58,775.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,371.61
Min:
1

Similar Product

Texas Instruments CDCLVD2106RHAT
Texas Instruments
Clock Buffer Low Jitter Dual 1:6 Uni-to-LVDS Bfr A 59 A 595-CDCLVD2106RHAR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Buffer
RoHS:  
12 Output
800 MHz
LVDS
VQFN-40
LVCMOS, LVDS, LVPECL
800 MHz
CDCLVD2106
- 40 C
+ 85 C
Brand: Texas Instruments
Development Kit: CDCLVD2106EVM
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Product Type: Clock Buffers
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Unit Weight: 104 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.